Phoenix Contact Panel Marker, 25.4 mm Length 0830731 White

Subtotal (1 unit)*

$764.84

(exc. GST)

$879.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.84

*price indicative

RS Stock No.:
857-4382
Mfr. Part No.:
0830731
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

25.4mm

Width

12.7mm

Colour

White

Number of Individual Labels

2500

Material

Acrylate

Standards/Approvals

DIN 50018:2013-05, UL Recognised, VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02

COO (Country of Origin):
DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 100 x 73 mm, Number of individual labels: 300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy