- RS Stock No.:
- 137-1112
- Mfr. Part No.:
- CNX722C200FVW
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1112
- Mfr. Part No.:
- CNX722C200FVW
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CNX 722FV Series 22mm Panel Mount LED Indicator
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply voltage from 5 to 28V and the multi-start thread makes for rapid single-turn assembly. The indicators are available in a variety of colours and connection options.
• FlexVolt™ technology allows use with any voltage from 5V to 28V DC
• Fast pitch threads for easy assembly, requires 1 turn
• Screw terminal, Solder tab or Flying lead connections
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
• Fast pitch threads for easy assembly, requires 1 turn
• Screw terminal, Solder tab or Flying lead connections
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Colour | Blue |
Current Rating | 20mA |
Intensity | 1300 → 1900mcd |
Length | 21.1mm |