- RS Stock No.:
- 909-4013
- Mfr. Part No.:
- 955GG0D
- Brand:
- Sloan
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 909-4013
- Mfr. Part No.:
- 955GG0D
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 22mm Low Profile IP65 LED Indicators, 955 Series
Product Description
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
Features and Benefits
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
Product Application information
Sloan Indicators are suitable for panel builders and for any indication application.
Sloan Indicators are suitable for panel builders and for any indication application.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 3000mcd |
Length | 39mm |