Molex 560134 Series Right Angle Surface PCB Header, 146 Contact(s), 5 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 309-047
- Mfr. Part No.:
- 5601341462
- Brand:
- Molex
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$38.88
(exc. GST)
$44.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.88 |
| 10 + | $35.78 |
*price indicative
- RS Stock No.:
- 309-047
- Mfr. Part No.:
- 5601341462
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 560134 | |
| Pitch | 5mm | |
| Number of Contacts | 146 | |
| Number of Rows | 6 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 560134 | ||
Pitch 5mm | ||
Number of Contacts 146 | ||
Number of Rows 6 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Compactus PCB header with 2.40mm, 3.00mm, and 5.00mm pitch options, featuring 146 circuits in a right angle configuration. The black color provides a sleek, professional finish, designed for secure and reliable connections in various industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 560134 Series Right Angle Surface PCB Header 5 mm Pitch Shrouded
- Molex 560134 Series Right Angle Surface PCB Header 5 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
