Phoenix Contact DFK Series Screw Pluggable Terminal Block, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 487-526
- Mfr. Part No.:
- 1701948
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-526
- Mfr. Part No.:
- 1701948
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Screw | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.1mm | |
| Mating Pin Length | 4.1mm | |
| Standards/Approvals | cULus, VDE, IEC 61984 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Screw | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.1mm | ||
Mating Pin Length 4.1mm | ||
Standards/Approvals cULus, VDE, IEC 61984 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through header is designed to integrate seamlessly into various applications, providing a secure and efficient connection solution. With its robust construction and reliable performance characteristics, this product enhances overall connection stability, making it ideal for demanding environments. The innovative flange system allows for secure fixing to housing panels, enabling tool-free snap-in locking or screw fastening. This versatility, combined with its standardised pin connector pattern alignment, ensures user-friendly operation and installation, drawing upon well-known mounting principles for broad applicability worldwide.
Accommodates shielded electrical properties, promoting superior signal integrity
Constructed from high-quality materials, ensuring durability even in extreme conditions
Designed for ease of connection with a linear pin layout, simplifying plug-in arrangements
Features a wave soldering mounting method that optimises production efficiency
Offers comprehensive environmental compliance, assuring adherence to industry standards
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1765667
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
