Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-902
- Mfr. Part No.:
- 1969917
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,581.64
(exc. GST)
$5,268.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,581.64 | $91.633 |
*price indicative
- RS Stock No.:
- 492-902
- Mfr. Part No.:
- 1969917
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, IEC 61984, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, IEC 61984, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header epitomises versatility and reliability, engineered to cater to diverse device designs with a robust inverted configuration. Tailored for seamless integration into various applications, this header supports a nominal current of 76 A and a rated voltage of up to 1000 V. With its compact dimensions and wave soldering mounting type, it ensures ease of assembly on PCBs while maintaining high performance under challenging conditions. The inclusion of a double steel spring enhances stability against temperature and power fluctuations, promoting long-term durability. It complies with stringent international standards, making it suitable for global deployment in a range of environments. Choose this product to elevate your device's connectivity with trusted, proven technology from a leading manufacturer.
Inverted design optimises space utilisation within devices
Compatible with multiple connection technologies for enhanced flexibility
Integrated double steel spring guarantees additional safety during operation
Environmentally friendly, compliant with RoHS directives
Robust construction suitable for high-temperature applications
Streamlined assembly process via wave soldering ensures efficient production
High-quality materials and finishes assure longevity and reliability
Low risk of contact failure thanks to advanced pin layout
- RS Stock No. 0518769
- Mfr. Part No. 1969658
1 Pack of 50
$3,596.57
- RS Stock No. 0483715
- Mfr. Part No. 1969894
1 Pack of 50
$3,438.75
- RS Stock No. 0518776
- Mfr. Part No. 1969920
1 Pack of 50
$5,154.58
- RS Stock No. 0483713
- Mfr. Part No. 1969865
1 Pack of 50
$1,722.98
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded












