TE Connectivity AMPMODU Series Vertical, Vertical Board, Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-715
- Mfr. Part No.:
- 147384-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-715
- Mfr. Part No.:
- 147384-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board, Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board, Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle is expertly designed for vertical board-to-board connections, accommodating up to 50 positions in a compact 1.27 mm centerline configuration. Crafted to deliver reliability and performance, this receptacle ensures robust signal transmission while maintaining exceptional durability. Ideal for various applications within the electronics sector, it features a surface mount design that allows for seamless integration into printed circuit boards. The advanced materials utilised combine to create a component resistant to high operating temperatures and electrical stress, making it an optimal choice for sophisticated electronic assemblies. With its versatile characteristics and compliance with industry standards, this product supports efficient operation across diverse environments, ensuring your designs remain ahead of the curve.
Delivers reliable board-to-board connections
Accommodates high signal integrity for critical applications
Surface mount orientation enhances manufacturing efficiency
Robust dielectric strength ensures dependable performance
Polarising tab provides added mating alignment
Low halogen content aligns with eco-friendly standards
Compatible with a variety of TE parts for versatile integration
Capable of withstanding extreme temperature ranges
Ideal for high-density PCB layouts with minimal footprint
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147384-3 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
