Molex PCB Header
- RS Stock No.:
- 534-558
- Distrelec Article No.:
- 304-24-981
- Mfr. Part No.:
- 395021002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1.29
(exc. GST)
$1.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 195 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.29 | - |
| 10 + | $1.24 | 3% |
*price indicative
- RS Stock No.:
- 534-558
- Distrelec Article No.:
- 304-24-981
- Mfr. Part No.:
- 395021002
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
