Molex 21657 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-187
- Mfr. Part No.:
- 2165711044
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
$26.15
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $26.15 | $5.23 |
| 5 - 9 | $24.08 | $4.816 |
| 10 + | $21.74 | $4.348 |
*price indicative
- RS Stock No.:
- 536-187
- Mfr. Part No.:
- 2165711044
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21657 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | High Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21657 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material High Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Vertical Header is an exceptional component designed for efficient wire to board connections. Engineered with a three millimetre pitch, this through hole header supports four circuits and is adorned with a resilient matte tin plating that ensures durability and reliable performance. Its vibrant yellow colour not only enhances visibility but also signifies its advanced technology, including glow wire capability. This header is ideal for applications requiring robust connections, ensuring that your electronic devices maintain a solid operational foundation. In addition to its superior functionality, the part is compliant with various industry standards, making it a trustworthy choice for professionals and hobbyists alike. Discover an advanced solution that doesn't just promise quality, but delivers it consistently in every environment.
Optimised for power applications with enhanced connectivity
Glow wire capable which ensuring safety and compliance with fire safety standards
Vertical orientation allows for efficient use of space in compact designs
Low halogen status contributes to environmental sustainability
High copper alloy construction guarantees superior electrical performance
Durability rated for 25 mating cycles which ensuring long term reliability
Keying features provide secure and stable connections during operation
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Wire PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
