Wurth Elektronik 1317 Series PCB Header, 5 mm Pitch

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
636-369
Mfr. Part No.:
691131711100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

1317

Product Type

PCB Header

Pitch

5mm

Current

22A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60 V

COO (Country of Origin):
IT

Related links