Molex 42228 Series Right Angle Through Hole PCB Header, 8 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 683-511
- Mfr. Part No.:
- 22-29-1084
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$702.67
(exc. GST)
$808.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $702.67 | $3.513 |
*price indicative
- RS Stock No.:
- 683-511
- Mfr. Part No.:
- 22-29-1084
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42228 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42228 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 is a high-quality connector designed specifically for PCB headers, supporting seamless connectivity with its 08-circuit configuration. This component is engineered for reliable performance in a variety of applications, making it a preferred choice for engineers and designers seeking effective solutions. With a robust construction that ensures compliance with both EU RoHS and China RoHS regulations, it stands out for its environmental responsibility. The KK 254 not only meets stringent standards but also delivers outstanding durability, ensuring longevity in demanding environments. Experience enhanced connectivity with this sophisticated component, making it an essential addition to your product line-up.
Designed for versatility across various applications
Compliant with EU RoHS and China RoHS for environmental assurance
Robust construction with a flammability rating of 94V0
Lead free process capability for modern manufacturing requirements
Supports voltage up to a maximum of 500V for reliable electrical performance
Halogen free certification contributes to reduced environmental impact
Offers easy assembly with tooling part link for efficient installation
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
