Molex 22-23 Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-526
- Mfr. Part No.:
- 22-23-5034
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$661.04
(exc. GST)
$760.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $661.04 | $0.661 |
*price indicative
- RS Stock No.:
- 814-526
- Mfr. Part No.:
- 22-23-5034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 22-23 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 22-23 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
- COO (Country of Origin):
- MX
The Molex connector is a reliable solution is designed for seamless integration in various applications, ensuring optimal electrical performance while facilitating efficient connectivity. It is engineered to meet high standards for reliability and functionality.
Optimised for secure connections with enhanced longevity
Designed for easy assembly, reducing installation time
Features robust electrical contacts for dependable performance
Complies with industry standards for safety and compatibility
Related links
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
