JST XA Series Through Hole PCB Header, 11 Contact(s), 2.5mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4962
Mfr. Part No.:
B11B-XASK-1N (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XA

Pitch

2.5mm

Number of Contacts

11

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

COO (Country of Origin):
JP
The JST B11B-XASK-1N is a XA series, 2. 5 mm pitch, top entry type, through hole shrouded header without a boss.

Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing boss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy