JST PH Series Straight Through Hole PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5278
- Mfr. Part No.:
- B15B-PH-K-S (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 175-5278
- Mfr. Part No.:
- B15B-PH-K-S (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Copper, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Copper, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 800V | ||
- COO (Country of Origin):
- MY
The JST B15B-PH-K-S (LF)(SN) is a PH series, 15 way, single row, 2. 0 mm pitch, TOP entry type, through hole type shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
