JST ACH Series Straight Surface Mount PCB Header, 1 Contact(s), 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-5511
Mfr. Part No.:
BM01B-ACHSS-A-GAN-ETF (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

ACH

Current

2.0

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Voltage

50V, 500V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy