Hirose DF12 Series Straight Surface Mount PCB Header, 32 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7397
- Mfr. Part No.:
- DF12(3.0)-32DP-0.5V(86)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-7397
- Mfr. Part No.:
- DF12(3.0)-32DP-0.5V(86)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Product Type | PCB Header | |
| Current | 300.0 | |
| Pitch | 500μm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Termination Type | Solder | |
| Tail Pin Length | 1.6mm | |
| Mating Pin Length | 3mm | |
| Voltage | 50V, 100V, 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Product Type PCB Header | ||
Current 300.0 | ||
Pitch 500μm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
Termination Type Solder | ||
Tail Pin Length 1.6mm | ||
Mating Pin Length 3mm | ||
Voltage 50V, 100V, 150V | ||
- COO (Country of Origin):
- CN
Broad Variations of Stacking Height: In addition to 0.5mm pitch ultra-miniature size connector, the stacking height of 3mm, 3.5mm, 4mm, and 5mm are provided. Corresponding to Automatic Mounting: The connector has the vacuum pick-up area to enable automatic mounting with the embossed tape packaging. Metal Fitting Available: The product including the metal fitting to prevent solder peeling is provided, considering the mounting on FPC.
Related links
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
