JST SV Series Top Entry Through Hole Pin Header, 2 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 185-6859
- Mfr. Part No.:
- RTB-1.5-02F (LF)
- Brand:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-6859
- Mfr. Part No.:
- RTB-1.5-02F (LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SV | |
| Product Type | Pin Header | |
| Pitch | 5mm | |
| Current | 5.0 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Tail Pin Length | 2.3mm | |
| Mating Pin Length | 8.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SV | ||
Product Type Pin Header | ||
Pitch 5mm | ||
Current 5.0 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Termination Type Solder | ||
Tail Pin Length 2.3mm | ||
Mating Pin Length 8.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents mis insertion.
Anti-mis insertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
Related links
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST WPJ Series PCB Header 5.0 mm Pitch Shrouded
- JST XL Series Straight Through Hole PCB Header 5.0 mm Pitch Shrouded
