Hirose DF13 Series Straight Through Hole PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-6258
Mfr. Part No.:
DF13-12P-1.25DSA(75)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy