Hirose DF13 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
189-6685
Mfr. Part No.:
DF13C-10P-1.25V(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

150.0 V , 500.0 V ac

COO (Country of Origin):
JP
Miniature Size
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera

Related links