Phoenix Contact DMCV Series PCB Connector Kit
- RS Stock No.:
- 240-1000
- Mfr. Part No.:
- 1054066
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$638.30
(exc. GST)
$734.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $12.766 | $638.30 |
| 250 + | $11.489 | $574.45 |
*price indicative
- RS Stock No.:
- 240-1000
- Mfr. Part No.:
- 1054066
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Series | DMCV | |
| Standards/Approvals | EAC, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Series DMCV | ||
Standards/Approvals EAC, cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header has a nominal current and rated voltage of 8 A and 160 V respectively. It has automatic locking and intuitive release through lock and release operating lever in contrasting colour. Its small component size is for applications where space is at a premium. Its vertical connection enables multi-row arrangement on the PCB.
Connector system MINI COMBICON - DFMC 1.5
Type of contact male connector
Number of positions 8
Mounting type wave soldering
Contact material Cu alloy
Housing colour green
Higher contact density
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm