Phoenix Contact Right Angle Pluggable Terminal Block, 8 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 249-3062
- Mfr. Part No.:
- 1827923
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$821.40
(exc. GST)
$944.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.214 | $821.40 |
*price indicative
- RS Stock No.:
- 249-3062
- Mfr. Part No.:
- 1827923
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single row, 3.81 mm pitch, 8 positions, green printed-circuit board connector has linear pinning pin layout and 1.5 mm² nominal cross section with contact material MADE of Cu alloy. It has 8 A nominal current & 160 V nominal voltage.
Well-known mounting principle allows worldwide use
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
