Phoenix Contact Right Angle Pluggable Terminal Block, 20 Contact(s), 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$685.80

(exc. GST)

$788.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$13.716$685.80

*price indicative

RS Stock No.:
249-3064
Mfr. Part No.:
1829124
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

VDE, IECEE CB Scheme, EAC, cULus Recognised

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact single row, 3.81 mm pitch, 20 positions, black printed-circuit board connector has linear pinning pin layout and 1.5 mm² nominal cross section with contact material MADE of Cu alloy. It has 8 A nominal current & 160 V nominal voltage.

Designed for integration into the SMT soldering process

Maximum flexibility when it comes to device design – one header for connectors with different connection technologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy