Phoenix Contact KDS10 Series Straight PCB Terminal Block, 1 Contact(s), 10 mm Pitch, 1 Row

Subtotal (1 pack of 5 units)*

$65.00

(exc. GST)

$74.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$13.00$65.00

*price indicative

RS Stock No.:
325-4531
Mfr. Part No.:
1704020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

KDS10

Current

76A

Pitch

10mm

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

320V

COO (Country of Origin):
DE

Phoenix Contact Modular Feed Through Terminal, 10 mm Pitch - KDS10 - 1704020


This Terminal Block forms part of the Phoenix Contact COMBICON range and provides a Compact conductor connection for PCBs (printed circuit boards). The 4-pin design is side-stackable, meaning you can slide and lock together multiple units to form longer strips. It has a high current-carrying capacity and can accept up to 76 A without overheating.

The unit has Durable components and robust construction. Its screw connections are flexible to minimise damage to wires. A built-in locking system holds conductors firmly in place and means there's no need for re-tightening. This component is attached to a PCB using wave-soldering technology for a join with outstanding mechanical and electrical integrity.

Phoenix Contact PCB Terminal blocks have uncomplicated designs that are easy to service. Units are supplied pre-assembled to reduce mounting costs and save on installation time. The range features options for the efficient packing of circuit boards as well as connecting them with peripherals.

• Straight body orientation

• Female connector

• Made from green polyamide

• Through-hole mounting type

• Single contact

• 2 rows

• Voltage rating of 630 V

• Pitch of 10 mm

• Dimensions of 36.8 (length) x 10 (width) x 28.7 mm (depth)

• KDS10 series

Phoenix Contact COMBICON KDS 10mm PCB Terminal Block


Modular terminals with voltage and high current ratings, and reliable mechanical anchoring

Rugged construction, incorporates 4 solder pins and is side stackable

Wire acceptance:

16mm² solid, 10mm² standard

Rec. PCB hole dia. 1.4mm

Rated at 57A/250V

Temperature Rating -40°C to 120°C

Phoenix Contact COMBICON 10mm PCB Terminal Blocks


Approvals

UL (E60425); CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy