Molex Mini Mi II Series Straight Through Hole PCB Header, 14 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Discontinued
Packaging Options:
RS Stock No.:
749-6212
Mfr. Part No.:
55447-1470
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini Mi II

Pitch

1.25mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1.5A

Series Number

55447

Voltage Rating

100 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy