Phoenix Contact PSBJ 3/13/4 Series Test Plug

Subtotal (1 unit)*

$1.68

(exc. GST)

$1.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 440 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.68

*price indicative

RS Stock No.:
803-8075
Mfr. Part No.:
0201304
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Plug

Series

PSBJ 3/13/4

Standards/Approvals

No

COO (Country of Origin):
PL

Phoenix Contact Test Plug, 1.41g Weight, M3 Thread - PSBJ 3/13/4 - 0201304


To test your medium-voltage and high-voltage switchgear in no time, pick this test plug from Phoenix Contact. The unit measures voltage pick-off on bridged terminals to ensure your electrical networks run like clockwork. With a width of only 4mm, it's easy to insert multiple pins in a row. It's also a Cinch to spot this silver socket among others on complex assemblies.

A highly conductive brass contact transmits reliable signals to your testing instruments, so you can troubleshoot issues in a trice. Silver plating makes it rust-resistant in damp or humid environments, while robust PA insulates the component to prevent damage and boost durability. You can Trust it to handle tough conditions and temperatures from -40°C to +80°C without wilting.

Using this socket is as easy as pie. Just insert it in place of your bridge screw to run linked circuit tests on industrial control panels and power installations.

Features & Benefits


• Versatile connector works for all types of power supply applications

• M3 screw thread for wide compatibility with standard Terminal blocks

• RoHS certification assures you the unit contains only minimal amounts of any dangerous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy