Phoenix Contact SB 4-RTK/S Series Jumper Switch
- RS Stock No.:
- 854-4738
- Mfr. Part No.:
- 0311265
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$154.50
(exc. GST)
$177.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $154.50 | $15.45 |
*price indicative
- RS Stock No.:
- 854-4738
- Mfr. Part No.:
- 0311265
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Jumper Switch | |
| Series | SB 4-RTK/S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Jumper Switch | ||
Series SB 4-RTK/S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Switching jumper, pitch: 8.2 mm, number of positions: 4, color: silver
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
