Phoenix Contact SBP-TB 6-T 4-8 Series Jumper Switch

Subtotal (1 box of 10 units)*

$178.04

(exc. GST)

$204.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$178.04$17.804

*price indicative

RS Stock No.:
854-4817
Mfr. Part No.:
3070323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SBP-TB 6-T 4-8

Product Type

Jumper Switch

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Switching jumper, with test socket, pitch: 8.2 mm, number of positions: 4, color: Orange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy