Phoenix Contact MKDS 10 HV/3-ZF-10.16 Series -45° Pluggable Terminal Block, 3 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 856-1222
- Mfr. Part No.:
- 1782909
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $719.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,438.60
(exc. GST)
$1,654.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $28.772 | $1,438.60 | - |
| 250 + | $25.894 | $1,294.70 | $719.50 |
*price indicative
- RS Stock No.:
- 856-1222
- Mfr. Part No.:
- 1782909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 10 HV/3-ZF-10.16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | -45° | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 10 HV/3-ZF-10.16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation -45° | ||
Standards/Approvals No | ||
Voltage 1kV | ||
Non Compliant
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
