Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm

Subtotal (1 unit)*

$91.08

(exc. GST)

$104.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.08

*price indicative

RS Stock No.:
281-661
Mfr. Part No.:
2203153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

29 x 80 x 135mm

Internal Length

29 mm

Internal Width

80 mm

Internal Height

135 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing offers a robust and ergonomic solution for a variety of electronic applications. Designed with practicality in mind, it features two secure half-shells complemented by screws for enhanced stability. The light grey design is not only aesthetically pleasing but also functional, allowing for easy integration of LCD displays and membrane keypads. Its modular design facilitates rapid assembly, making it ideal for manufacturers looking to streamline their processes. Furthermore, this housing is built to accommodate demanding operational environments, ensuring reliability from -40 °C to 80 °C.

Light grey ABS material ensures a professional finish
Resistant to a wide range of temperatures for versatile applications
No flammable materials enhancing safety
Accommodates standard PCB designs for easier installation

Related links