Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm

Subtotal (1 unit)*

$144.73

(exc. GST)

$166.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.73

*price indicative

RS Stock No.:
281-659
Mfr. Part No.:
2203134
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

30 x 85 x 182.5mm

Internal Length

30 mm

Internal Width

85 mm

Internal Height

183 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing is designed for seamless integration in electronic devices. Crafted meticulously to ensure ergonomic usability, this housing retains a sleek design while providing robust protection. Featuring a light grey exterior, it consists of two half shells, enabling easy assembly without compromising on sturdiness. With ample provisions for LCD displays and membrane keypads, this housing stands out for its compatibility and usability. The intelligent design focuses on quick mounting capabilities, making it a favourite among developers aiming to enhance device functionality without added complexity.

Modular design promotes rapid assembly and disassembly for efficient manufacturing
Durable construction with high quality materials tailored for long lasting performance
Superior thermal stability facilitating smooth operation across temperature ranges

Related links