Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm
- RS Stock No.:
- 269-525
- Mfr. Part No.:
- 2203130
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$71.94
(exc. GST)
$82.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.94 |
*price indicative
- RS Stock No.:
- 269-525
- Mfr. Part No.:
- 2203130
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 30 x 85 x 182.5mm | |
| Internal Length | 30 mm | |
| Internal Width | 85 mm | |
| Internal Height | 183 mm | |
| Body Material | ABS | |
| Series | 22031 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 30 x 85 x 182.5mm | ||
Internal Length 30 mm | ||
Internal Width 85 mm | ||
Internal Height 183 mm | ||
Body Material ABS | ||
Series 22031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is designed to elevate your device's performance and usability. This innovative enclosure, with its light grey finish, seamlessly blends ergonomic design with practical functionality. Crafted from durable ABS material, the housing not only provides protection but also accommodates a variety of LCD displays and membrane keypads, making it perfect for modern handheld applications. Its modular design facilitates quick assembly, ensuring users can deploy their solutions swiftly and efficiently.
Constructed from high quality ABS for excellent durability
Suitable for a wide range of operating temperatures ensuring reliable performance
Offers IP54 classification providing protection against dust and water
Suitable for a wide range of operating temperatures ensuring reliable performance
Offers IP54 classification providing protection against dust and water
Related links
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 39 x 94 x 182.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 85 x 182.5 x 30mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 182.5 x 39 x 94mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 92 x 216 x 40mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm
