Phoenix Contact MVSTBW Series PCB Connector, 18-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 516-970
- Mfr. Part No.:
- 1792919
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,087.94
(exc. GST)
$3,551.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,087.94 | $61.759 |
*price indicative
- RS Stock No.:
- 516-970
- Mfr. Part No.:
- 1792919
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Connector System | COMBICON MSTB 2.5 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | VDE, UL 94 V0, ISO 6988:1985-02, IEC 61984, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Connector System COMBICON MSTB 2.5 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals VDE, UL 94 V0, ISO 6988:1985-02, IEC 61984, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
