Phoenix Contact 14391 Series Straight Solder PCB Socket, 20-Contact, 2 Row, 0.635 mm Pitch Socket
- RS Stock No.:
- 584-844
- Mfr. Part No.:
- 1439169
- Brand:
- Phoenix Contact
Subtotal (500 units, in packs of 500)*
$1,155.29
(exc. GST)
$1,328.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,155.29 | $2.311 |
*price indicative
- RS Stock No.:
- 584-844
- Mfr. Part No.:
- 1439169
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | SMD Female Connector | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Current | 500mA | |
| Termination Type | Socket | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Voltage | 125V | |
| Series | 14391 | |
| Row Pitch | 0.635mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type SMD Female Connector | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Current 500mA | ||
Termination Type Socket | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Voltage 125V | ||
Series 14391 | ||
Row Pitch 0.635mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector from the FS 0,635/-FV-F-6.5 series offers a robust solution for precise electronic connections. Designed for seamless integration, this connector excels in high-density applications, providing exceptional performance while ensuring ease of use. With its two-row configuration and a pin layout optimised for linear pad geometry, this connector simplifies circuit layout without compromising on quality. Constructed with premium materials, it supports reliable transmission of data and power while adhering to stringent safety standards. Its black housing and gold contact surface enhance both durability and aesthetic appeal, making it suitable for a variety of electronic devices. This connector is an Ideal choice for developers seeking a dependable, high-performance component for SMD soldering in Compact environments.
Offers a Compact design that maximises board space
Features tolerance compensation for error-free mating
Constructed to ensure mechanical stability during operation
Provides high data transmission rates without interference
Complies with WEEE/RoHS standards for environmental safety
Designed to withstand thermal and vibration stresses
Offers easy mating with integrated keyways
Supports a wide ambient temperature range for versatility
Backed by comprehensive design-in support and sample services
Related links
- Phoenix Contact 14391 Series Straight Solder PCB Socket 2 Row, 0.635 mm Pitch Socket
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
