TE Connectivity 822064 Series Vertical Surface Mount Connector, 100-Contact, 4 Row, 640 μm Pitch PCB
- RS Stock No.:
- 680-428
- Mfr. Part No.:
- 822064-4
- Brand:
- TE Connectivity
N
Subtotal (1 tube of 20 units)*
$464.50
(exc. GST)
$534.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $464.50 | $23.225 |
*price indicative
- RS Stock No.:
- 680-428
- Mfr. Part No.:
- 822064-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 100 | |
| Sub Type | Socket | |
| Number of Rows | 4 | |
| Pitch | 640μm | |
| Termination Type | PCB | |
| Housing Material | LCP | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | 822064 | |
| Contact Plating | Nickel | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 100 | ||
Sub Type Socket | ||
Number of Rows 4 | ||
Pitch 640μm | ||
Termination Type PCB | ||
Housing Material LCP | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series 822064 | ||
Contact Plating Nickel | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 100 POS micro pitch assembly is engineered to provide reliable connectivity solutions for a variety of applications. This Advanced connector series is specifically designed for PC/104 systems, ensuring seamless integration for power and signal transmission. With its robust construction and innovative design, the assembly caters to the demands of modern electronic devices, supporting high density connections while maintaining ease of use. Furthermore, the micro pitch assembly integrates low halogen materials, aligning with contemporary environmental standards, thus making it a responsible choice for sustainable development in technology.
Designed for AMPMODU PC/104 series enhancing compatibility
Supports wave solder processes up to 265°C ensuring durability
Low halogen content promotes environmentally sustainable practices
Offers a Compact design for high-density applications
Factory-approved compliance with EU RoHS directives
Features comprehensive documentation for ease of installation and use
Backed by TE's extensive support and expertise in connector technology
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
