Molex 71742 Series Vertical Surface Mount PCB Socket, 84-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 691-321
- Mfr. Part No.:
- 71742-2001
- Brand:
- Molex
Subtotal (1 reel of 420 units)*
$10,027.98
(exc. GST)
$11,532.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $10,027.98 | $23.876 |
*price indicative
- RS Stock No.:
- 691-321
- Mfr. Part No.:
- 71742-2001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 84 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 13mm | |
| Voltage | 100V | |
| Series | 71742 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 84 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 13mm | ||
Voltage 100V | ||
Series 71742 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is engineered for seamless board-to-board connectivity, featuring a dual-row, surface mount configuration that ensures reliable performance in Compact spaces. Its robust design accommodates up to 84 circuits, making it Ideal for high-density applications where space efficiency is paramount. Built with high-temperature thermoplastic and enhanced with a gold-plated mating surface, this receptacle not only withstands rigorous operational conditions but also guarantees minimal signal degradation. The vertical stacking orientation facilitates easy integration into various applications, ensuring you achieve optimal signal integrity and connectivity reliability in your electronic designs.
Supports 84 circuits for high-density applications
Surface mount design allows for efficient use of board space
Constructed with high-temperature thermoplastic for durability
Mating surface with 0.25μm gold plating ensures signal integrity
Vertical orientation simplifies integration into device architecture
Robotic placement capability with a pick and place cap
Suitable for signal applications, enhancing design flexibility
Low-Halogen status contributes to environmentally friendly practices
Meets rigorous compliance standards for safety and performance
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity 5120523 Series Vertical Surface Mount PCB Header 1 mm Pitch,
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- Molex 71741 Series Vertical Surface Mount Connector 1 mm Pitch Shrouded
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- TE Connectivity 5120 Series Vertical Surface Mount Connector Assembly 1 mm Pitch Shrouded
- Molex 53647 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
