Molex KK 254 Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 167-1621
- Mfr. Part No.:
- 38-00-1428
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1621
- Mfr. Part No.:
- 38-00-1428
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.5A | |
| Voltage Rating | 250 V | |
| Series | KK 254 | |
| Contact Material | Bronze | |
| Series Number | 4455 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.5A | ||
Voltage Rating 250 V | ||
Series KK 254 | ||
Contact Material Bronze | ||
Series Number 4455 | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex KK 254 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
