Amphenol Communications Solutions Bergstak Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.8mm Pitch,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-6879
Mfr. Part No.:
61082-121400LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

120

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

800mA

Voltage Rating

100 V ac

Series

Bergstak

Contact Material

Copper

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links