Wurth Elektronik Steel 6 mm
- RS Stock No.:
- 736-134
- Mfr. Part No.:
- 78614050360
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$20.39
(exc. GST)
$23.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 55 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $20.39 | $2.039 |
*price indicative
- RS Stock No.:
- 736-134
- Mfr. Part No.:
- 78614050360
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Steel Spacer | |
| Height | 5mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Steel Spacer | ||
Height 5mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Steel spacer is designed for general electronic applications, ensuring reliable performance in various assembly environments while adhering to industry standards for quality and safety.
Manufactured from Durable steel material to ensure longevity
Surface coated with tin for enhanced corrosion resistance
Operating temperature range from -55 °C to +150 °C for versatile applications
Designed for compatibility with standard SMT soldering profiles
Recommended land pattern dimensions optimize placement accuracy
RoHS compliant, ensuring environmental safety standards
Related links
- Wurth Elektronik Steel 6 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik Steel, 27 x 20 x 6 mm
- Wurth Elektronik Steel, 52 x 26.7 x 6 mm
- Wurth Elektronik Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
