WAGO 236 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 221-669
- Mfr. Part No.:
- 236-723
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$77.52
(exc. GST)
$89.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.52 | $0.775 |
*price indicative
- RS Stock No.:
- 221-669
- Mfr. Part No.:
- 236-723
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers exceptional versatility and reliability, ensuring a seamless connection for a wide range of applications. Engineered with CAGE CLAMP technology, it simplifies wiring by allowing both parallel and perpendicular screwdriver actuation. This product is designed with convenience in mind, making it perfect for factory wiring environments or custom PCB terminal strip assemblies.
Designed to facilitate easy installation with 45° conductor entry angle
Provides options for different pin spacing accommodating various project needs
Compliant with RoHS standards promoting environmental sustainability
Backed by multiple approvals ensuring high safety and reliability
Provides options for different pin spacing accommodating various project needs
Compliant with RoHS standards promoting environmental sustainability
Backed by multiple approvals ensuring high safety and reliability
Related links
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5 / 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5 / 7.62mm Pitch 1-Row, Cage Clamp Termination
