WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-647
- Mfr. Part No.:
- 742-171
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$713.10
(exc. GST)
$820.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $713.10 | $3.566 |
*price indicative
- RS Stock No.:
- 222-647
- Mfr. Part No.:
- 742-171
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block is designed for versatility in electrical connections, optimised for modern circuit board applications. Featuring a compact 5 mm pin spacing, it incorporates a CAGE CLAMP connection system that ensures secure and reliable wiring without the need for additional tools. With its modular design, this product not only simplifies installation but also enhances functionality by allowing for easy integration of jumpers to distribute potentials efficiently.
High temperature resistance makes it suitable for demanding environments
Supports fine stranded conductors enhancing wiring flexibility
Compatible with multiple accessories for customised setups
Compliant with RoHS standards promoting environmentally friendly practices
Supports fine stranded conductors enhancing wiring flexibility
Compatible with multiple accessories for customised setups
Compliant with RoHS standards promoting environmentally friendly practices
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
