WAGO 257 Series PCB Connector, 4-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-031
- Mfr. Part No.:
- 257-454
- Brand:
- WAGO
Subtotal (1 box of 55 units)*
$329.21
(exc. GST)
$378.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $329.21 | $5.986 |
*price indicative
- RS Stock No.:
- 225-031
- Mfr. Part No.:
- 257-454
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block features a cutting edge push button mechanism designed for ease of use in wiring applications. It combines robust performance with advanced CAGE CLAMP technology, enabling effortless connections for a variety of conductor sizes. Ideal for environments requiring precise, reliable connections, this component offers versatility without compromising safety standards. Its innovative design ensures tool free operation, making it a must have for professionals and enthusiasts alike.
Available in a variety of colour codes for easy identification
Compact design optimises space utilisation on PCBs
Manufactured from durable materials ensuring long lasting reliability
Designed for optimal performance across diverse environmental conditions
Compact design optimises space utilisation on PCBs
Manufactured from durable materials ensuring long lasting reliability
Designed for optimal performance across diverse environmental conditions
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
