WAGO 257 Series PCB Connector, 4-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-659
- Mfr. Part No.:
- 257-654
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$366.70
(exc. GST)
$421.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $366.70 | $14.668 |
*price indicative
- RS Stock No.:
- 225-659
- Mfr. Part No.:
- 257-654
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push buttons offers a highly efficient connection solution designed with user convenience in mind. Featuring the innovative CAGE CLAMP connection technology, this terminal block ensures reliable and tool free operation, making it ideal for in field wiring applications. Its robust construction supports various conductor types, while the push button actuation allows for effortless connections and disconnections. With a compact design and a colour coded grey finish, this terminal block seamlessly integrates into any PCB layout, providing both functionality and an aesthetic touch.
Designed for easy actuation with push button functionality
Offers high flexibility with support for various conductor cross sections
Constructed from high quality materials for enhanced durability
Compatible with metric and inch pin spacing for diverse applications
Lightweight design facilitates installation without compromising strength
Engineered to meet rigorous environmental and safety standards
Offers high flexibility with support for various conductor cross sections
Constructed from high quality materials for enhanced durability
Compatible with metric and inch pin spacing for diverse applications
Lightweight design facilitates installation without compromising strength
Engineered to meet rigorous environmental and safety standards
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
