WAGO 234 Series PCB Terminal Block, 7-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 60 units)*

$700.82

(exc. GST)

$805.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$700.82$11.68

*price indicative

RS Stock No.:
225-185
Mfr. Part No.:
234-507
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

234

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed by wago showcases a perfect blend of innovative engineering and functional design, tailored for high performance connectivity in electronic applications. Its push button actuation feature guarantees effortless operation, making it an ideal choice for both novice and experienced users alike. With a focus on mechanical stability and ease of use, this product promises dependable connections in a compact format. The clever CAGE CLAMP connection technology further ensures secure attachment of various conductor sizes, allowing for a versatile application in demanding environments.

Tool free operation allows for speedy conductor insertion
Defined clamping units enhance connection reliability
Push button mechanism simplifies user interaction
Suitable for a range of conductor sizes providing versatility
Compact design maximises available PCB space
Resilient construction rated for harsh environmental conditions
Flammability class per UL94 V0 for enhanced safety

Related links