WAGO 234 Series PCB Terminal Block, 12-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 35 units)*

$1,264.69

(exc. VAT)

$1,454.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,264.69$36.134

*price indicative

RS Stock No.:
225-572
Mfr. Part No.:
234-512
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

234

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines cutting edge technology with user friendly design, making it an essential component for modern electrical applications. With a focus on efficient connectivity, it boasts a push button actuation feature that simplifies in field wiring, enabling quick and dependable connections. Engineered to withstand mechanical stress, its double solder pins ensure stability, while the CAGE CLAMP connection technology accommodates various conductor types seamlessly.

Double solder pins guarantee robust mechanical stability on printed circuit boards
Accommodates a wide range of conductor cross sections suitable for various applications
Includes environmental compliance features to support sustainable practices
Available in multiple colours adding versatility to your designs
Complies with international safety standards ensuring users can trust in its quality

Related links