WAGO 257 Series PCB Connector, 12-Contact, 5 / 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-380
- Mfr. Part No.:
- 257-462
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$279.48
(exc. GST)
$321.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $279.48 | $13.974 |
*price indicative
- RS Stock No.:
- 225-380
- Mfr. Part No.:
- 257-462
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 5 / 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 5 / 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button actuation is designed to streamline wiring in various applications. Fitted with CAGE CLAMP connection technology, it allows for easy and reliable termination of solid and fine stranded conductors. Featuring a compact 12 pole configuration, this connector block promotes efficient use of space while ensuring durable connectivity. Engineered for ease of use, the push button design means that operators can quickly engage and disengage connections without tools, making assembly and maintenance a breeze.
Push button mechanism ensures fast and easy conductor termination
Robust build maintains performance across a wide temperature range
Rated for high voltage and current applications ensuring reliable performance
Environmentally compliant meeting RoHS standards
Approval for marine applications expands usability across industries
Includes direct marking options for easy identification
Robust build maintains performance across a wide temperature range
Rated for high voltage and current applications ensuring reliable performance
Environmentally compliant meeting RoHS standards
Approval for marine applications expands usability across industries
Includes direct marking options for easy identification
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
