WAGO 255 Series PCB Connector, 12-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-437
- Mfr. Part No.:
- 255-412
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$775.09
(exc. GST)
$891.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $775.09 | $51.673 |
*price indicative
- RS Stock No.:
- 225-437
- Mfr. Part No.:
- 255-412
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button technology offers innovative wiring solutions for professionals seeking efficiency and reliability in their projects. Featuring a robust CAGE CLAMP connection, this product combines convenience with high electrical performance. Its versatile design allows for easy adjustments between metric and inch pin spacing, catering to a variety of installation requirements. Furthermore, its user friendly push button actuation simplifies the wiring process, making it ideal for in the field applications.
Tool free operation streamlines installation and reduces downtime
Optimised for both solid and fine stranded conductors for versatility
Constructed with flame retardant materials for enhanced safety
Available in variants to suit specific project requirements and preferences
Optimised for both solid and fine stranded conductors for versatility
Constructed with flame retardant materials for enhanced safety
Available in variants to suit specific project requirements and preferences
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
