WAGO 255 Series PCB Connector, 5-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 40 units)*

$374.33

(exc. GST)

$430.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$374.33$9.358

*price indicative

RS Stock No.:
225-575
Mfr. Part No.:
255-405
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block redefines seamless connectivity with its push button actuation and CAGE CLAMP connection technology. Built to accommodate a wide range of conductor sizes, it offers remarkable versatility for various applications. Ideal for in field wiring, it facilitates tool free operation, allowing for quick adjustments and connections. With additional features such as Ex approval options, it is engineered to meet strict industry standards while ensuring easy configuration and customisation for different pole numbers and colours.

Fitted with a push button for convenient operation
Compatible with both solid and fine stranded conductors
Designed for easy field wiring promoting user efficiency
Offers various configurations for enhanced versatility
Constructed with robust materials for optimal longevity
Provides a reliable connection with minimal setup time
Meets stringent environmental and safety standards
Available in multiple pole numbers for specific needs

Related links