WAGO 255 Series PCB Connector, 6-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-687
- Mfr. Part No.:
- 255-406
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$433.16
(exc. GST)
$498.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $433.16 | $12.376 |
*price indicative
- RS Stock No.:
- 225-687
- Mfr. Part No.:
- 255-406
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a robust and versatile connection solution for your electronic applications. With a unique push button actuation and CAGE CLAMP connection technology, it facilitates easy and tool free operation, making it ideal for field wiring. Designed to accommodate various conductor sizes and configurations, it ensures a secure and reliable connection. With comprehensive environmental resistance, it operates effectively across a wide temperature range, catering to a diverse array of industrial applications, including those requiring Ex approval.
Accommodates a variety of conductor sizes for versatile applications
Compact design fits into tight spaces optimising layout efficiency
Variants with Ex approval available for hazardous environments
Complies with RoHS standards reflecting a commitment to safety and compliance
Lightweight construction simplifies installation and reduces strain on circuits
Compact design fits into tight spaces optimising layout efficiency
Variants with Ex approval available for hazardous environments
Complies with RoHS standards reflecting a commitment to safety and compliance
Lightweight construction simplifies installation and reduces strain on circuits
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
