WAGO 257 Series PCB Connector, 12-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-479
- Mfr. Part No.:
- 257-562
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$951.15
(exc. GST)
$1,093.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $951.15 | $95.115 |
*price indicative
- RS Stock No.:
- 225-479
- Mfr. Part No.:
- 257-562
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered to facilitate seamless connections in various electrical applications. With push button actuation and CAGE CLAMP technology, this product ensures a reliable and easy experience for users, whether in the field or in a controlled setting. Ideal for demanding environments, it permits tool free operation and minimal installation effort while accommodating a range of wire sizes.
Balanced for flexibility with metric or inch pin spacing
Constructed to meet rigorous electrical standards
Compliant with RoHS regulations for environmental safety
Designed to reduce installation time significantly
Offers a high number of connection points in a compact layout
Suitable for different conductor types enhancing versatility
Constructed to meet rigorous electrical standards
Compliant with RoHS regulations for environmental safety
Designed to reduce installation time significantly
Offers a high number of connection points in a compact layout
Suitable for different conductor types enhancing versatility
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
