WAGO 257 Series PCB Connector, 5-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-677
- Mfr. Part No.:
- 257-555
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$427.80
(exc. GST)
$491.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $427.80 | $14.26 |
*price indicative
- RS Stock No.:
- 225-677
- Mfr. Part No.:
- 257-555
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block combines innovative design with advanced connection technology, ensuring reliability and ease of use in various applications. Designed for seamless integration into electronic circuits, it features robust clamping units, accommodating a wide range of conductor sizes. With its push button actuation, users can enjoy a tool free operation, ensuring that wiring can be completed quickly and easily in the field.
Complies with numerous international standards for safety and reliability
Designed to withstand extreme temperatures ensuring versatile application
Robust clamping units enable secure connections for solid and fine stranded conductors
Minimal strip lengths required simplify installation saving time on projects
Compact dimensions allowing for space saving designs in tight setups
Designed to withstand extreme temperatures ensuring versatile application
Robust clamping units enable secure connections for solid and fine stranded conductors
Minimal strip lengths required simplify installation saving time on projects
Compact dimensions allowing for space saving designs in tight setups
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
